Part Details for MCH0402L6984FZFP by Ohmcraft
Overview of MCH0402L6984FZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0402L6984FZFP
MCH0402L6984FZFP CAD Models
MCH0402L6984FZFP Part Data Attributes
|
MCH0402L6984FZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0402L6984FZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 6980000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCH0402L6984FZFP
This table gives cross-reference parts and alternative options found for MCH0402L6984FZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0402L6984FZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402L6984FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6984FZFP vs HVC0402L6984FSTR |
MCH0402L6984FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6984FZFP vs MCH0402L6984FTFP |
HVC0402L6984FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6984FZFP vs HVC0402L6984FBTR |
MCH0402L6984FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6984FZFP vs MCH0402L6984FZBU |
MCH0402L6984FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6984FZFP vs MCH0402L6984FZTR |
HVC0402L6984FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6984FZFP vs HVC0402L6984FBBU |
HVC0402L6984FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6984FZFP vs HVC0402L6984FSBU |
MCH0402L6984FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6984FZFP vs MCH0402L6984FBFP |
HVC0402L6984FB | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6984FZFP vs HVC0402L6984FB |
MCH0402L6984FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6980000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6984FZFP vs MCH0402L6984FBBU |