Datasheets
MCH0402L3003JGFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402,

Part Details for MCH0402L3003JGFP by Ohmcraft

Overview of MCH0402L3003JGFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH0402L3003JGFP

MCH0402L3003JGFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH0402L3003JGFP Part Data Attributes

MCH0402L3003JGFP Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH0402L3003JGFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 1.02 mm
Package Style SMT
Package Width 0.51 mm
Rated Power Dissipation (P) 0.04 W
Resistance 300000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Gold (Au)
Tolerance 5%
Working Voltage 150 V

Alternate Parts for MCH0402L3003JGFP

This table gives cross-reference parts and alternative options found for MCH0402L3003JGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0402L3003JGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH0402L3003JBTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ohmcraft MCH0402L3003JGFP vs MCH0402L3003JBTR
MCH0402L3003JBFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ohmcraft MCH0402L3003JGFP vs MCH0402L3003JBFP
HVC0402L3003JB Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ohmcraft MCH0402L3003JGFP vs HVC0402L3003JB
HVC0402L3003JBBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ohmcraft MCH0402L3003JGFP vs HVC0402L3003JBBU
HVC0402L3003JZ Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ohmcraft MCH0402L3003JGFP vs HVC0402L3003JZ
HVC0402L3003JSTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ohmcraft MCH0402L3003JGFP vs HVC0402L3003JSTR
MCH0402L3003JZTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ohmcraft MCH0402L3003JGFP vs MCH0402L3003JZTR
MCH0402L3003JSBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ohmcraft MCH0402L3003JGFP vs MCH0402L3003JSBU
HVC0402L3003JBFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ohmcraft MCH0402L3003JGFP vs HVC0402L3003JBFP
HVC0402L3003JTBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ohmcraft MCH0402L3003JGFP vs HVC0402L3003JTBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0402L3003JGFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0402L3003JGFP by Ohmcraft

  • Please alert me when MCH0402L3003JGFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH0402L3003JGFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0402L3003JGFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH0402L3003JGFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0402L3003JGFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0402L3003JGFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: