Datasheets
MCH0402K4226FGBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Part Details for MCH0402K4226FGBU by Ohmcraft

Overview of MCH0402K4226FGBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH0402K4226FGBU

MCH0402K4226FGBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH0402K4226FGBU Part Data Attributes

MCH0402K4226FGBU Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH0402K4226FGBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 1.02 mm
Package Style SMT
Package Width 0.51 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.04 W
Resistance 422000000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au)
Tolerance 1%
Working Voltage 150 V

Alternate Parts for MCH0402K4226FGBU

This table gives cross-reference parts and alternative options found for MCH0402K4226FGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0402K4226FGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH0402K4226FTTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft MCH0402K4226FGBU vs MCH0402K4226FTTR
MCH0402K4226FSFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft MCH0402K4226FGBU vs MCH0402K4226FSFP
MCH0402K4226FGTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft MCH0402K4226FGBU vs MCH0402K4226FGTR
HVC0402K4226FB Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft MCH0402K4226FGBU vs HVC0402K4226FB
HVC0402K4226FZ Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft MCH0402K4226FGBU vs HVC0402K4226FZ
MCH0402K4226FZBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft MCH0402K4226FGBU vs MCH0402K4226FZBU
HVC0402K4226FSBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft MCH0402K4226FGBU vs HVC0402K4226FSBU
MCH0402K4226FSTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft MCH0402K4226FGBU vs MCH0402K4226FSTR
HVC0402K4226FS Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft MCH0402K4226FGBU vs HVC0402K4226FS
MCH0402K4226FBTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 422000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft MCH0402K4226FGBU vs MCH0402K4226FBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0402K4226FGBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0402K4226FGBU by Ohmcraft

  • Please alert me when MCH0402K4226FGBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH0402K4226FGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0402K4226FGBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH0402K4226FGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0402K4226FGBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0402K4226FGBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: