There are no models available for this part yet.
Overview of MCH0402K2402JGFP by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCH0402K2402JGFP by Ohmcraft
Part Data Attributes for MCH0402K2402JGFP by Ohmcraft
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e4
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.51 mm
|
Package Length
|
1.02 mm
|
Package Style
|
SMT
|
Package Width
|
0.51 mm
|
Rated Power Dissipation (P)
|
0.04 W
|
Resistance
|
24000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MCH
|
Size Code
|
0402
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for MCH0402K2402JGFP
This table gives cross-reference parts and alternative options found for MCH0402K2402JGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0402K2402JGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402K2402JTFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 24000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K2402JGFP vs HVC0402K2402JTFP |
MCH0402K2402JGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 24000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K2402JGFP vs MCH0402K2402JGBU |
HVC0402K2402JTTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 24000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K2402JGFP vs HVC0402K2402JTTR |
MCH0402K2402JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 24000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K2402JGFP vs MCH0402K2402JSBU |
HVC0402K2402JSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 24000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K2402JGFP vs HVC0402K2402JSFP |
MCH0402K2402JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 24000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K2402JGFP vs MCH0402K2402JZBU |
HVC0402K2402JGFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 24000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K2402JGFP vs HVC0402K2402JGFP |
HVC0402K2402JTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 24000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K2402JGFP vs HVC0402K2402JTBU |
HVC0402K2402JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 24000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K2402JGFP vs HVC0402K2402JSBU |
MCH0402K2402JBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 24000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K2402JGFP vs MCH0402K2402JBFP |