Part Details for MCH0402K1806KSFP by Ohmcraft
Overview of MCH0402K1806KSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0402K1806KSFP
MCH0402K1806KSFP CAD Models
MCH0402K1806KSFP Part Data Attributes
|
MCH0402K1806KSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0402K1806KSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 180000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for MCH0402K1806KSFP
This table gives cross-reference parts and alternative options found for MCH0402K1806KSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0402K1806KSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402K1806KZ | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K1806KSFP vs HVC0402K1806KZ |
MCH0402K1806KBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K1806KSFP vs MCH0402K1806KBTR |
MCH0402K1806KGFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K1806KSFP vs MCH0402K1806KGFP |
MCH0402K1806KZTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K1806KSFP vs MCH0402K1806KZTR |
HVC0402K1806KBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K1806KSFP vs HVC0402K1806KBTR |
MCH0402K1806KZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K1806KSFP vs MCH0402K1806KZFP |
HVC0402K1806KTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K1806KSFP vs HVC0402K1806KTBU |
HVC0402K1806KGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K1806KSFP vs HVC0402K1806KGBU |
MCH0402K1806KSTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K1806KSFP vs MCH0402K1806KSTR |
HVC0402K1806KGTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 180000000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | MCH0402K1806KSFP vs HVC0402K1806KGTR |