Datasheets
MCH0402H3304JBFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402,

Part Details for MCH0402H3304JBFP by Ohmcraft

Overview of MCH0402H3304JBFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH0402H3304JBFP

MCH0402H3304JBFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH0402H3304JBFP Part Data Attributes

MCH0402H3304JBFP Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH0402H3304JBFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 1.02 mm
Package Style SMT
Package Width 0.51 mm
Rated Power Dissipation (P) 0.04 W
Resistance 3300000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 150 V

Alternate Parts for MCH0402H3304JBFP

This table gives cross-reference parts and alternative options found for MCH0402H3304JBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0402H3304JBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH0402H3304JZBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H3304JBFP vs MCH0402H3304JZBU
MCH0402H3304JSBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H3304JBFP vs MCH0402H3304JSBU
HVC0402H3304JSFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H3304JBFP vs HVC0402H3304JSFP
MCH0402H3304JZTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H3304JBFP vs MCH0402H3304JZTR
MCH0402H3304JSTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H3304JBFP vs MCH0402H3304JSTR
HVC0402H3304JSBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H3304JBFP vs HVC0402H3304JSBU
HVC0402H3304JZ Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H3304JBFP vs HVC0402H3304JZ
HVC0402H3304JGFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H3304JBFP vs HVC0402H3304JGFP
MCH0402H3304JTBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H3304JBFP vs MCH0402H3304JTBU
MCH0402H3304JGFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3300000ohm, 150V, 5% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft MCH0402H3304JBFP vs MCH0402H3304JGFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0402H3304JBFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0402H3304JBFP by Ohmcraft

  • Please alert me when MCH0402H3304JBFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH0402H3304JBFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0402H3304JBFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH0402H3304JBFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0402H3304JBFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0402H3304JBFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: