Part Details for MCF54451CVM180 by NXP Semiconductors
Overview of MCF54451CVM180 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for MCF54451CVM180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M7144
|
Newark | Mcf5445X 32-Bit Mpu, Coldfire V4 Core, 180Mhz, Mapbga 256/ Tray Rohs Compliant: Yes |Nxp MCF54451CVM180 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8200 | Buy Now |
DISTI #
MCF54451CVM180-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.0798 | Buy Now |
DISTI #
MCF54451CVM180
|
Avnet Americas | MPU MCF5445X RISC 32-Bit 180MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick - Trays (Alt: MCF54451CVM180) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$18.0719 / $20.8410 | Buy Now |
DISTI #
841-MCF54451CVM180
|
Mouser Electronics | Microprocessors - MPU MCF5445X V4M CORE MMU RoHS: Compliant | 0 |
|
$20.8000 | Order Now |
|
Future Electronics | MCF5445x Series 32 kB RAM 180 MHz 32-Bit ROMless ColdFire Microprocessor RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$20.4400 | Buy Now |
|
Future Electronics | MCF5445x Series 32 kB RAM 180 MHz 32-Bit ROMless ColdFire Microprocessor RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$20.4400 | Buy Now |
DISTI #
MCF54451CVM180
|
Avnet Silica | MPU MCF5445X RISC 32-Bit 180MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick (Alt: MCF54451CVM180) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 256MAPBGA | 1760 |
|
RFQ | |
DISTI #
MCF54451CVM180
|
EBV Elektronik | MPU MCF5445X RISC 32-Bit 180MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick (Alt: MCF54451CVM180) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF54451CVM180
MCF54451CVM180 CAD Models
MCF54451CVM180 Part Data Attributes
|
MCF54451CVM180
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF54451CVM180
NXP Semiconductors
32-BIT, 180MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LBGA, BGA256,16X16,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MCF54451CVM180
This table gives cross-reference parts and alternative options found for MCF54451CVM180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF54451CVM180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF54450CVM180 | 32-BIT, 180MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF54451CVM180 vs MCF54450CVM180 |
MCF54451CVM180 | MCF5445x 32-bit MPU, ColdFire V4 core, 180MHz, MAPBGA 256 | Freescale Semiconductor | MCF54451CVM180 vs MCF54451CVM180 |
MCF54450CVM180 | 32-BIT, 180MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF54451CVM180 vs MCF54450CVM180 |
MCF54450VM180 | 32-BIT, 180MHz, RISC PROCESSOR, BGA256 | NXP Semiconductors | MCF54451CVM180 vs MCF54450VM180 |