-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCF52259CAG80
|
Direct Components, Inc. | MCU 32-bit ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray | 230 |
|
RFQ | |
|
Win Source Electronics | MCU 32-bit ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray / IC MCU 32BIT 512KB FLASH 144LQFP | 6666 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF52259CAG80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52259CAG80
Freescale Semiconductor
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MCF52259CAG80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52259CAG80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52259CAG80 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MCF52259CAG80 vs MCF52259CAG80 |
MCF52259CAG80 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | Rochester Electronics LLC | MCF52259CAG80 vs MCF52259CAG80 |