Datasheets
MCF52252CAF66 by:

32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100

Part Details for MCF52252CAF66 by Rochester Electronics LLC

Overview of MCF52252CAF66 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCF52252CAF66

MCF52252CAF66 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCF52252CAF66 Part Data Attributes

MCF52252CAF66 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MCF52252CAF66 Rochester Electronics LLC 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code QFP
Package Description 14 X 14 MM, ROHS COMPLIANT, LQFP-100
Pin Count 100
Reach Compliance Code unknown
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 66 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 56
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH
Speed 66 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for MCF52252CAF66

This table gives cross-reference parts and alternative options found for MCF52252CAF66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52252CAF66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCF52252CAF66 MCF522XX 32-bit MCU, ColdFire V2 core, 256KB Flash, 66MHz, QFP 100 Freescale Semiconductor MCF52252CAF66 vs MCF52252CAF66

MCF52252CAF66 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF52252CAF66 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF52252CAF66 by Rochester Electronics LLC

  • Please alert me when MCF52252CAF66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCF52252CAF66 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF52252CAF66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCF52252CAF66 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF52252CAF66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF52252CAF66 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: