Part Details for MCF52223CAF80 by NXP Semiconductors
Overview of MCF52223CAF80 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF52223CAF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5745
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 80Mhz, Lqfp-100, Product Range:-, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MCF52223CAF80 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 | Buy Now |
DISTI #
98AC1674
|
Newark | Mcf5222X 32-Bit Mcu, Coldfire V2 Core, 256Kb Flash, 80Mhz, Qfp 100 Rohs Compliant: Yes |Nxp MCF52223CAF80 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 / $10.7800 | Buy Now |
DISTI #
MCF52223CAF80
|
Avnet Americas | MCU 32-bit MCF5222x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MCF52223CAF80) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 53 Partner Stock |
|
$14.2104 / $16.3878 | Buy Now |
Part Details for MCF52223CAF80
MCF52223CAF80 CAD Models
MCF52223CAF80 Part Data Attributes
|
MCF52223CAF80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52223CAF80
NXP Semiconductors
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52223CAF80
This table gives cross-reference parts and alternative options found for MCF52223CAF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52223CAF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52223CVM80 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA81 | NXP Semiconductors | MCF52223CAF80 vs MCF52223CVM80 |