Part Details for MCF0.5W62K by SPC Multicomp
Overview of MCF0.5W62K by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF0.5W62K
MCF0.5W62K CAD Models
MCF0.5W62K Part Data Attributes
|
MCF0.5W62K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCF0.5W62K
SPC Multicomp
Fixed Resistor, Carbon Film, 0.5W, 62000ohm, 350V, 5% +/-Tol, -450,450ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MCF0.5W62K
This table gives cross-reference parts and alternative options found for MCF0.5W62K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF0.5W62K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293-62K/AP | Fixed Resistor, Carbon Film, 0.5W, 62000ohm, 350V, 5% +/-Tol, -450,0ppm/Cel, | Xicon Passive Components | MCF0.5W62K vs 293-62K/AP |
CFR0W2J0623B00 | Fixed Resistor, Carbon Film, 0.5W, 62000ohm, 350V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | MCF0.5W62K vs CFR0W2J0623B00 |
293-62K/AP-RC | Fixed Resistor, Carbon Film, 0.5W, 62000ohm, 350V, 5% +/-Tol, -450,0ppm/Cel, | Xicon Passive Components | MCF0.5W62K vs 293-62K/AP-RC |