Part Details for MCF0.25W8K2 by SPC Multicomp
Overview of MCF0.25W8K2 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCF0.25W8K2
MCF0.25W8K2 CAD Models
MCF0.25W8K2 Part Data Attributes
|
MCF0.25W8K2
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCF0.25W8K2
SPC Multicomp
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 250V, 5% +/-Tol, 450ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for MCF0.25W8K2
This table gives cross-reference parts and alternative options found for MCF0.25W8K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF0.25W8K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
291-8.2K/AP | Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 250V, 5% +/-Tol, -450,0ppm/Cel, | Xicon Passive Components | MCF0.25W8K2 vs 291-8.2K/AP |
291-8.2K/AP-RC | Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 250V, 5% +/-Tol, -450,0ppm/Cel, | Xicon Passive Components | MCF0.25W8K2 vs 291-8.2K/AP-RC |
CFR0W4J0822B00 | Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 250V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | MCF0.25W8K2 vs CFR0W4J0822B00 |