MCF-415C-2SB13-B1AB
DDK Ltd
Description: PCMCIA Connector, 15 Contact(s), 1 Row(s), Male

Overview of MCF-415C-2SB13-B1AB by DDK Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2SB1318-T-AZ Renesas Electronics Corporation Bipolar Power Transistors
2SB1301-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
2SB1300-T-AZ Renesas Electronics Corporation Bipolar Power Transistors

CAD Models for MCF-415C-2SB13-B1AB by DDK Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCF-415C-2SB13-B1AB by DDK Ltd

MCF-415C-2SB13-B1AB
DDK Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DDK LTD
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE WITH PCMCIA STD, EMI SHIELDED, POLARIZED
Connector Type
PCMCIA CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
WIRE
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. MCF-415C-2SB13-B1AB
    DDK Ltd
    PCMCIA Connector, 15 Contact(s), 1 Row(s), Male
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF-415C-2SB13-B1AB by DDK Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF-415C-2SB13-B1AB by DDK Ltd

Select Manufacturer
Which Manufacturer of MCF-415C-2SB13-B1AB would you like to use for your alert(s)?
  • Please alert me when MCF-415C-2SB13-B1AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF-415C-2SB13-B1AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF-415C-2SB13-B1AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF-415C-2SB13-B1AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF-415C-2SB13-B1AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF-415C-2SB13-B1AB by DDK Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: