Part Details for MCESL35V337M10X10.5 by SPC Multicomp
Overview of MCESL35V337M10X10.5 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCESL35V337M10X10.5
MCESL35V337M10X10.5 CAD Models
MCESL35V337M10X10.5 Part Data Attributes
|
MCESL35V337M10X10.5
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCESL35V337M10X10.5
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for MCESL35V337M10X10.5
This table gives cross-reference parts and alternative options found for MCESL35V337M10X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCESL35V337M10X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACE331M35V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, SURFACE MOUNT, 4141, CAN | NIC Components Corp | MCESL35V337M10X10.5 vs NACE331M35V10X10.5TR13 |