Part Details for MCESL35V107M6.3X7.7 by SPC Multicomp
Overview of MCESL35V107M6.3X7.7 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCESL35V107M6.3X7.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1387
|
Newark | Cap, 100Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Product Range:Mcesl Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Multicomp Pro MCESL35V107M6.3X7.7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 185409 |
|
$0.0600 | Buy Now |
Part Details for MCESL35V107M6.3X7.7
MCESL35V107M6.3X7.7 CAD Models
MCESL35V107M6.3X7.7 Part Data Attributes:
|
MCESL35V107M6.3X7.7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCESL35V107M6.3X7.7
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 120 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for MCESL35V107M6.3X7.7
This table gives cross-reference parts and alternative options found for MCESL35V107M6.3X7.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCESL35V107M6.3X7.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEE1VA101XAV | Aluminum Electrolytic Capacitor, Aluminum (wet) | Panasonic Electronic Components | MCESL35V107M6.3X7.7 vs EEE1VA101XAV |
GC1V107M6L07KVR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 2626, CHIP | Samwha Electronics | MCESL35V107M6.3X7.7 vs GC1V107M6L07KVR |