Part Details for MCD200-16IO1 by IXYS Corporation
Overview of MCD200-16IO1 by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD200-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4963
|
Newark | Thyristor/Diode Module, 216A, 1.6Kv Rohs Compliant: Yes |Ixys Semiconductor MCD200-16IO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$73.6600 / $80.7900 | Buy Now |
DISTI #
MCD200-16IO1-ND
|
DigiKey | MOD THYRISTOR/DIODE 1600V Y4-M6 Min Qty: 1 Lead time: 16 Weeks Container: Box |
6 In Stock |
|
$66.2258 / $66.5100 | Buy Now |
DISTI #
747-MCD200-16IO1
|
Mouser Electronics | Discrete Semiconductor Modules 200 Amps 1600V RoHS: Compliant | 6 |
|
$66.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 204Box |
|
$64.9300 / $68.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks Container: Box | 0Box |
|
$64.9300 / $66.8700 | Buy Now |
DISTI #
MCD200-16IO1
|
TTI | Discrete Semiconductor Modules 200 Amps 1600V Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$66.2300 / $68.9000 | Buy Now |
DISTI #
MCD200-16IO1
|
TME | Module: diode-thyristor, 1.6kV, 216A, Y4-M6, Ufmax: 1.2V, Ifsm: 8kA Min Qty: 1 | 8 |
|
$84.0800 / $105.9600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 6 | 162 |
|
$81.8900 / $87.7400 | Buy Now |
Part Details for MCD200-16IO1
MCD200-16IO1 CAD Models
MCD200-16IO1 Part Data Attributes
|
MCD200-16IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCD200-16IO1
IXYS Corporation
Silicon Controlled Rectifier, 340A I(T)RMS, 216000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 8640 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 216000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 340 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |