Part Details for MCCC185J3NRT by SMEC Inc
Overview of MCCC185J3NRT by SMEC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCC185J3NRT
MCCC185J3NRT CAD Models
MCCC185J3NRT Part Data Attributes
|
MCCC185J3NRT
SMEC Inc
Buy Now
Datasheet
|
Compare Parts:
MCCC185J3NRT
SMEC Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | MCC(X7R,1206,25V) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for MCCC185J3NRT
This table gives cross-reference parts and alternative options found for MCCC185J3NRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCC185J3NRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063C185JZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MCCC185J3NRT vs BC063C185JZB1AA0 |
BC063C185JZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MCCC185J3NRT vs BC063C185JZT3AA3 |
BC063C185JZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MCCC185J3NRT vs BC063C185JZB1AA1 |
S311P838ADX185J1R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MCCC185J3NRT vs S311P838ADX185J1R2 |
BC063C185JZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MCCC185J3NRT vs BC063C185JZB3AA3 |
BC063C185JZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MCCC185J3NRT vs BC063C185JZB3AA2 |
M3253505E2Z185JRMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MCCC185J3NRT vs M3253505E2Z185JRMB |
BC063C185JZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MCCC185J3NRT vs BC063C185JZB6SA1 |
S311P838ADX185J1R1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MCCC185J3NRT vs S311P838ADX185J1R1 |
BC063C185JZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MCCC185J3NRT vs BC063C185JZT9SA3 |