Part Details for MCCA001396 by SPC Multicomp
Overview of MCCA001396 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA001396
MCCA001396 CAD Models
MCCA001396 Part Data Attributes
|
MCCA001396
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA001396
SPC Multicomp
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for MCCA001396
This table gives cross-reference parts and alternative options found for MCCA001396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA001396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FS06YC683K4Z4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | MCCA001396 vs FS06YC683K4Z4A |
FS06YC683KQX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | MCCA001396 vs FS06YC683KQX2A |
FS06YC683KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | MCCA001396 vs FS06YC683KAZ4A |
FS06YC683KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | MCCA001396 vs FS06YC683KAZ2A |
FS06YC683K4X2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | MCCA001396 vs FS06YC683K4X2A |
FS06YC683KAX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | MCCA001396 vs FS06YC683KAX2A |
1206B683K160CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | MCCA001396 vs 1206B683K160CT |
1206B683K160ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | MCCA001396 vs 1206B683K160ST |
1206B683K160NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | MCCA001396 vs 1206B683K160NB |
FS06YC683K4X4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | MCCA001396 vs FS06YC683K4X4A |