Part Details for MCCA001380 by SPC Multicomp
Overview of MCCA001380 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA001380
MCCA001380 CAD Models
MCCA001380 Part Data Attributes
|
MCCA001380
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA001380
SPC Multicomp
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for MCCA001380
This table gives cross-reference parts and alternative options found for MCCA001380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA001380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R18W153KV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | MCCA001380 vs 500R18W153KV4E |
1206B153K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCCA001380 vs 1206B153K500NT |
1206B153K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCCA001380 vs 1206B153K500CB |
1206B153K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCCA001380 vs 1206B153K500N |
140-CC502B153K | CAP,CERAMIC,15NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Xicon Passive Components | MCCA001380 vs 140-CC502B153K |
VCMS1206153K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Vatronics Technologies Limited | MCCA001380 vs VCMS1206153K050XT |
1206B153K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCCA001380 vs 1206B153K500ST |
VCMS1206153K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Vatronics Technologies Limited | MCCA001380 vs VCMS1206153K050XB |
1206B153K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCCA001380 vs 1206B153K500CT |
X7R153K50V1206 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Jyh Hsu Electronics Co Ltd | MCCA001380 vs X7R153K50V1206 |