Part Details for MCCA001287 by SPC Multicomp
Overview of MCCA001287 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA001287
MCCA001287 CAD Models
MCCA001287 Part Data Attributes
|
MCCA001287
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA001287
SPC Multicomp
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for MCCA001287
This table gives cross-reference parts and alternative options found for MCCA001287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA001287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN12ZD683K- | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Kyocera AVX Components | MCCA001287 vs AN12ZD683K- |
C0805F683K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | KEMET Corporation | MCCA001287 vs C0805F683K5RAL3325 |
0805F0500683KXQS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Knowles Capacitors | MCCA001287 vs 0805F0500683KXQS02A5 |
VCMS0805683K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.068uF, 0805 | Vatronics Technologies Limited | MCCA001287 vs VCMS0805683K050XB |
X7R0805683K1HPR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Cinetech Industrial Co Ltd | MCCA001287 vs X7R0805683K1HPR |
0805F0500683KXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Knowles Capacitors | MCCA001287 vs 0805F0500683KXC |
HR0805X7R683K2NT95A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Presidio Components Inc | MCCA001287 vs HR0805X7R683K2NT95A |
0805F0500683KXTS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Knowles Capacitors | MCCA001287 vs 0805F0500683KXTS02A |
X7R0805683K1HSB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Cinetech Industrial Co Ltd | MCCA001287 vs X7R0805683K1HSB |
MCASU21GSB7683KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCCA001287 vs MCASU21GSB7683KTNA1J |