Part Details for MCCA001134 by SPC Multicomp
Overview of MCCA001134 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA001134
MCCA001134 CAD Models
MCCA001134 Part Data Attributes
|
MCCA001134
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA001134
SPC Multicomp
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for MCCA001134
This table gives cross-reference parts and alternative options found for MCCA001134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA001134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R681KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | Darfon Corporation | MCCA001134 vs C1608X7R681KETS |
C0603T681K4RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MCCA001134 vs C0603T681K4RCCTU |
0603F0160681KXC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | Knowles Capacitors | MCCA001134 vs 0603F0160681KXC |
C0603C681K4RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA001134 vs C0603C681K4RAC7082 |
C0603S681K4RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA001134 vs C0603S681K4RAC7082 |
C1608X7R681KECS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | Darfon Corporation | MCCA001134 vs C1608X7R681KECS |
C0603C681K4RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | MCCA001134 vs C0603C681K4RAC7040 |
C0603S681K4RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | MCCA001134 vs C0603S681K4RAC7040 |
0603J0160681KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | MCCA001134 vs 0603J0160681KXT |
C0603Y681K4RAC7867 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | MCCA001134 vs C0603Y681K4RAC7867 |