Part Details for MCCA001131 by SPC Multicomp
Overview of MCCA001131 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA001131
MCCA001131 CAD Models
MCCA001131 Part Data Attributes
|
MCCA001131
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA001131
SPC Multicomp
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for MCCA001131
This table gives cross-reference parts and alternative options found for MCCA001131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA001131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X221K4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | KEMET Corporation | MCCA001131 vs C0603X221K4RAC |
C0603X221K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | KEMET Corporation | MCCA001131 vs C0603X221K4RACTU |
C0603T221K4RCL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA001131 vs C0603T221K4RCL7081 |
C0603X221K4RAC7040 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | MCCA001131 vs C0603X221K4RAC7040 |
C0603X221K4RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA001131 vs C0603X221K4RACAUTO3191 |
C1608X7R221KEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | Darfon Corporation | MCCA001131 vs C1608X7R221KEAS |
C0603Y221K4RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA001131 vs C0603Y221K4RAL7411 |
C0603T221K4RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA001131 vs C0603T221K4RAL7081 |
C0603S221K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603 | KEMET Corporation | MCCA001131 vs C0603S221K4RAL |
C0603T221K4RCL7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | MCCA001131 vs C0603T221K4RCL7013 |