Part Details for MCCA000552 by SPC Multicomp
Overview of MCCA000552 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000552
MCCA000552 CAD Models
MCCA000552 Part Data Attributes
|
MCCA000552
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000552
SPC Multicomp
CAP,CERAMIC,1UF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for MCCA000552
This table gives cross-reference parts and alternative options found for MCCA000552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21F105ZBFNNNC | Cap,Ceramic,1uF,50VDC,20% -Tol,80% +Tol,Y5V TC Code,-82,22% TC,0805 Case | Samsung Semiconductor | MCCA000552 vs CL21F105ZBFNNNC |
CL21F105ZBFNCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MCCA000552 vs CL21F105ZBFNCNL |
CL21F105ZBFALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MCCA000552 vs CL21F105ZBFALNC |
CL21F105ZBFACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MCCA000552 vs CL21F105ZBFACNL |
CL21F105ZBFSNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MCCA000552 vs CL21F105ZBFSNNS |
CL21F105ZBFNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MCCA000552 vs CL21F105ZBFNNP |
CL21F105ZBFANO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MCCA000552 vs CL21F105ZBFANO |
CL21F105ZBFANS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MCCA000552 vs CL21F105ZBFANS |
CL21F105ZBFGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MCCA000552 vs CL21F105ZBFGNS |
CL21F105ZBFGNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MCCA000552 vs CL21F105ZBFGNF |