Part Details for MCCA000537 by SPC Multicomp
Overview of MCCA000537 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCA000537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1760149
|
Farnell | MLCC, 0805, X5R, 10V, 2.2UF RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$45.0861 / $47.3423 | Buy Now |
Part Details for MCCA000537
MCCA000537 CAD Models
MCCA000537 Part Data Attributes:
|
MCCA000537
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000537
SPC Multicomp
CAP,CERAMIC,2.2UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for MCCA000537
This table gives cross-reference parts and alternative options found for MCCA000537. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000537, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL21GSB5225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCCA000537 vs MCASL21GSB5225KTNA1J |
SH21X225K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCCA000537 vs SH21X225K100CT |
CM21X5R225K10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCCA000537 vs CM21X5R225K10AL |
MC0805X225K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | SPC Multicomp | MCCA000537 vs MC0805X225K100CT |
VJ0805G225KXQTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCCA000537 vs VJ0805G225KXQTW1BC |
TCCT100X225K1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MCCA000537 vs TCCT100X225K1GV001E |
MCASL21GSB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCCA000537 vs MCASL21GSB5225KTNA01 |