Part Details for MCCA000533 by SPC Multicomp
Overview of MCCA000533 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000533
MCCA000533 CAD Models
MCCA000533 Part Data Attributes
|
MCCA000533
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000533
SPC Multicomp
CAP,CERAMIC,2.2UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCCA000533
This table gives cross-reference parts and alternative options found for MCCA000533. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000533, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805X225K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | SPC Multicomp | MCCA000533 vs MC0805X225K6R3CT |
SH21X225K6R3CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCCA000533 vs SH21X225K6R3CT |
MG21X225K6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCCA000533 vs MG21X225K6R3CG |
MG21X225K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCCA000533 vs MG21X225K6R3CT |