Part Details for MCCA000519 by SPC Multicomp
Overview of MCCA000519 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000519
MCCA000519 CAD Models
MCCA000519 Part Data Attributes
|
MCCA000519
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000519
SPC Multicomp
CAP,CERAMIC,470NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for MCCA000519
This table gives cross-reference parts and alternative options found for MCCA000519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH184CN474KL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCCA000519 vs MCH184CN474KL |
SH18X474K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCCA000519 vs SH18X474K100CT |
MCASL168SB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCCA000519 vs MCASL168SB5474KTNA01 |
MG18X474K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCCA000519 vs MG18X474K100CT |
MCH184CN474KC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCCA000519 vs MCH184CN474KC |