Part Details for MCCA000500 by SPC Multicomp
Overview of MCCA000500 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000500
MCCA000500 CAD Models
MCCA000500 Part Data Attributes:
|
MCCA000500
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000500
SPC Multicomp
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCCA000500
This table gives cross-reference parts and alternative options found for MCCA000500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402KRX5R5BB105 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MCCA000500 vs AC0402KRX5R5BB105 |
MBASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000500 vs MBASJ105SB5105KFNA01 |
MCASJ105SB5105KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000500 vs MCASJ105SB5105KFNA1J |
0402X105K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Fenghua (HK) Electronics Ltd | MCCA000500 vs 0402X105K6R3CT |
C1005X5R105KCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Darfon Corporation | MCCA000500 vs C1005X5R105KCTS |
MBASJ105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000500 vs MBASJ105SB5105KFNA18 |
MMASJ105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000500 vs MMASJ105SB5105KFNA18 |
0402X105K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Fenghua (HK) Electronics Ltd | MCCA000500 vs 0402X105K6R3C |