Part Details for MCCA000426 by SPC Multicomp
Overview of MCCA000426 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000426
MCCA000426 CAD Models
MCCA000426 Part Data Attributes
|
MCCA000426
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000426
SPC Multicomp
CAP,CERAMIC,680NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for MCCA000426
This table gives cross-reference parts and alternative options found for MCCA000426. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000426, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X7R684K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | KYOCERA Corporation | MCCA000426 vs CM316X7R684K16AT |
SCM31B684KONJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Surge Components Inc | MCCA000426 vs SCM31B684KONJ |
C3216X7R684KEBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Darfon Corporation | MCCA000426 vs C3216X7R684KEBS |
C3216X7R684KEPS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Darfon Corporation | MCCA000426 vs C3216X7R684KEPS |
CALC1206B160A684K-T3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | MCCA000426 vs CALC1206B160A684K-T3 |
12062R684K7BB0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MCCA000426 vs 12062R684K7BB0D |
1206X7R684K16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Synton-Tech Corp | MCCA000426 vs 1206X7R684K16V |
MCH313C684KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | ROHM Semiconductor | MCCA000426 vs MCH313C684KL |
CE1206X7R684KWT | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Quantic UTC | MCCA000426 vs CE1206X7R684KWT |
CS1206KF7684 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.68uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCCA000426 vs CS1206KF7684 |