Part Details for MCCA000373 by SPC Multicomp
Overview of MCCA000373 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000373
MCCA000373 CAD Models
MCCA000373 Part Data Attributes
|
MCCA000373
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000373
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for MCCA000373
This table gives cross-reference parts and alternative options found for MCCA000373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T183K5RCL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | KEMET Corporation | MCCA000373 vs C0805T183K5RCL7411 |
C0805S183K5RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | KEMET Corporation | MCCA000373 vs C0805S183K5RAC7040 |
TYC0805B183KGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | MCCA000373 vs TYC0805B183KGT |
C0805T183K5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | KEMET Corporation | MCCA000373 vs C0805T183K5RAC7411 |
C0805S183K5RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA000373 vs C0805S183K5RACAUTO7411 |
C0805C183K5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | KEMET Corporation | MCCA000373 vs C0805C183K5RAL3325 |
C0805Y183K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA000373 vs C0805Y183K5RACAUTO7210 |
C0805T183K5RBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | MCCA000373 vs C0805T183K5RBC |
C0805T183K5RCL7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | KEMET Corporation | MCCA000373 vs C0805T183K5RCL7215 |
MT21B183K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCCA000373 vs MT21B183K500CG |