Part Details for MCCA000333 by SPC Multicomp
Overview of MCCA000333 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000333
MCCA000333 CAD Models
MCCA000333 Part Data Attributes
|
MCCA000333
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000333
SPC Multicomp
CAP,CERAMIC,180PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for MCCA000333
This table gives cross-reference parts and alternative options found for MCCA000333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECUZ1H181JCG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Panasonic Electronic Components | MCCA000333 vs ECUZ1H181JCG |
ECUC1H181JCG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Panasonic Electronic Components | MCCA000333 vs ECUC1H181JCG |
0805NPO181J50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Synton-Tech Corp | MCCA000333 vs 0805NPO181J50V |
ECUE1H181JCN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Panasonic Electronic Components | MCCA000333 vs ECUE1H181JCN |
ECUE1H181JCG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Panasonic Electronic Components | MCCA000333 vs ECUE1H181JCG |
ECUW1H181JCN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Panasonic Electronic Components | MCCA000333 vs ECUW1H181JCN |
ECUZ1H181JCN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Panasonic Electronic Components | MCCA000333 vs ECUZ1H181JCN |
C2012NPO181JGBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Darfon Corporation | MCCA000333 vs C2012NPO181JGBS |
0805N181J500N | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Hitano Enterprise Corp | MCCA000333 vs 0805N181J500N |
SCM21C181JBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Surge Components Inc | MCCA000333 vs SCM21C181JBNH |