MCCA000082
SPC Multicomp
Description: CAP,CERAMIC,1.5PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE

Overview of MCCA000082 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCCA000082 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCA000082 by SPC Multicomp

MCCA000082
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Multilayer
Yes
Negative Tolerance
16.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
16.6667%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
Want to compare parts?
  1. MCCA000082
    SPC Multicomp
    CAP,CERAMIC,1.5PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
    VS

Alternate Parts for MCCA000082

This table gives cross-reference parts and alternative options found for MCCA000082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCM05C1R5CBNH Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, Surge Components Inc MCCA000082 vs SCM05C1R5CBNH
TYC0402A1R5CGT Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402 TE Connectivity MCCA000082 vs TYC0402A1R5CGT
C0402HQN500-1R5CG6P Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, VENKEL LTD MCCA000082 vs C0402HQN500-1R5CG6P
0402C1R5C500ST Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402 Capax Technologies Inc MCCA000082 vs 0402C1R5C500ST
C1005NP0159CGCF Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402 Darfon Corporation MCCA000082 vs C1005NP0159CGCF
C0402N1R5C050B Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, Holy Stone Enterprise Co Ltd MCCA000082 vs C0402N1R5C050B
0402C1R5C500SNT Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402 Capax Technologies Inc MCCA000082 vs 0402C1R5C500SNT
C1005NP0159CGBF Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402 Darfon Corporation MCCA000082 vs C1005NP0159CGBF
C1005NPO159CGCS Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, Darfon Corporation MCCA000082 vs C1005NPO159CGCS
C1005NPO159CGBS Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, Darfon Corporation MCCA000082 vs C1005NPO159CGBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCA000082 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCA000082 by SPC Multicomp

  • Please alert me when MCCA000082 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCA000082 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCA000082 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCA000082 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCA000082.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCA000082 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: