MCCA000074
SPC Multicomp
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402,

Overview of MCCA000074 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCCA000074 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCA000074 by SPC Multicomp

MCCA000074
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
Want to compare parts?
  1. MCCA000074
    SPC Multicomp
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402,
    VS

Alternate Parts for MCCA000074

This table gives cross-reference parts and alternative options found for MCCA000074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B37921K0682K070 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP TDK Epcos MCCA000074 vs B37921K0682K070
MMAST105SB7682KFNA18 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP TAIYO YUDEN MCCA000074 vs MMAST105SB7682KFNA18
0402B682K250NB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd MCCA000074 vs 0402B682K250NB
0402B682K250C Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd MCCA000074 vs 0402B682K250C
TMK105B7682KV-T Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP TAIYO YUDEN MCCA000074 vs TMK105B7682KV-T
MCAST105SB7682KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP TAIYO YUDEN MCCA000074 vs MCAST105SB7682KFNA01
MMAST105SB7682KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP TAIYO YUDEN MCCA000074 vs MMAST105SB7682KFNA01
0402B682K250NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd MCCA000074 vs 0402B682K250NT
0402B682K250N Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd MCCA000074 vs 0402B682K250N
0402B682K250ST Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd MCCA000074 vs 0402B682K250ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCA000074 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCA000074 by SPC Multicomp

  • Please alert me when MCCA000074 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCCA000074 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCA000074 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCCA000074 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCA000074.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCA000074 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: