Part Details for MCC50-40E by Cobham PLC
Overview of MCC50-40E by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for MCC50-40E
MCC50-40E CAD Models
MCC50-40E Part Data Attributes
|
MCC50-40E
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MCC50-40E
Cobham PLC
Film Capacitor, Silicon Dioxide And Nitride, 50V, 20% +Tol, 20% -Tol, 0.00004uF, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.00004 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Manufacturer Series | MCC | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V |
Alternate Parts for MCC50-40E
This table gives cross-reference parts and alternative options found for MCC50-40E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC50-40E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCC50-40G | CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 50V, 0.00004uF, CHIP | Cobham Semiconductor Solutions | MCC50-40E vs MCC50-40G |
MCC50-40F | CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 50V, 0.00004uF, CHIP | Cobham Semiconductor Solutions | MCC50-40E vs MCC50-40F |
MCC50-40G | Film Capacitor, Silicon Dioxide And Nitride, 50V, 20% +Tol, 20% -Tol, 0.00004uF, CHIP | Cobham PLC | MCC50-40E vs MCC50-40G |