Part Details for MCC50-40D by Cobham Semiconductor Solutions
Overview of MCC50-40D by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for MCC50-40D
MCC50-40D CAD Models
MCC50-40D Part Data Attributes
|
MCC50-40D
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MCC50-40D
Cobham Semiconductor Solutions
CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 50V, 0.00004uF, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.00004 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Height | 0.116 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Coefficient | 50ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |