MCC1678
Description: IC,COUNTER,UP,BI-QUINARY,ECL,DIE

Overview of MCC1678 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MCC1678 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCC1678 by Freescale Semiconductor

MCC1678
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
, DIE OR CHIP
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
ECL
Load/Preset Input
NO
Logic IC Type
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Operating Temperature-Max
25 °C
Operating Temperature-Min
25 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Style
UNCASED CHIP
Propagation Delay (tpd)
3.4 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
-5.2 V
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Position
UPPER
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. MCC1678
    Freescale Semiconductor
    IC,COUNTER,UP,BI-QUINARY,ECL,DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCC1678 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCC1678 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCC1678 would you like to use for your alert(s)?
  • Please alert me when MCC1678 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCC1678 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCC1678 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCC1678 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCC1678.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCC1678 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: