Part Details for MCC1435 by Freescale Semiconductor
Overview of MCC1435 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MCC1435
MCC1435 CAD Models
MCC1435 Part Data Attributes
|
MCC1435
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCC1435
Freescale Semiconductor
IC,OP-AMP,DUAL,BIPOLAR,DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 5 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Voltage Gain-Min | 3500 |