Part Details for MCC015P by Micro Commercial Components
Overview of MCC015P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCC015P
MCC015P CAD Models
MCC015P Part Data Attributes
|
MCC015P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCC015P
Micro Commercial Components
DIODE 25 A, 110 V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-35D, 4 PIN, Bridge Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | METAL, MB-35D, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown |