Part Details for MCB2012S110IA by G-Mag Usa
Overview of MCB2012S110IA by G-Mag Usa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MCB2012S110IA
MCB2012S110IA CAD Models
MCB2012S110IA Part Data Attributes
|
MCB2012S110IA
G-Mag Usa
Buy Now
Datasheet
|
Compare Parts:
MCB2012S110IA
G-Mag Usa
Passive Filter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | G-MAG USA | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 Inch | |
Rated Current | 0.6 A | |
Width | 1.25 mm |