Part Details for MCB1608S601EB by INPAQ Technology Co Ltd
Overview of MCB1608S601EB by INPAQ Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MCB1608S601EB
MCB1608S601EB CAD Models
MCB1608S601EB Part Data Attributes
|
MCB1608S601EB
INPAQ Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCB1608S601EB
INPAQ Technology Co Ltd
Passive Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INPAQ TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Case Code | 0603 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.2 A | |
Width | 0.8 mm |