Part Details for MCB1206FTED121K by KOA Speer Electronics Inc
Overview of MCB1206FTED121K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MCB1206FTED121K
MCB1206FTED121K CAD Models
MCB1206FTED121K Part Data Attributes
|
MCB1206FTED121K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCB1206FTED121K
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 1.6 mm |
Alternate Parts for MCB1206FTED121K
This table gives cross-reference parts and alternative options found for MCB1206FTED121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCB1206FTED121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCB1206FTE121K | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | MCB1206FTED121K vs MCB1206FTE121K |