Datasheets
MCB0805G121MB by:

General Purpose Inductor, 20%, 1 Element, Ferrite-Core, SMD

Part Details for MCB0805G121MB by Arco Electronics

Overview of MCB0805G121MB by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCB0805G121MB

MCB0805G121MB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCB0805G121MB Part Data Attributes

MCB0805G121MB Arco Electronics
Buy Now Datasheet
Compare Parts:
MCB0805G121MB Arco Electronics General Purpose Inductor, 20%, 1 Element, Ferrite-Core, SMD
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material FERRITE
DC Resistance 0.3 Ω
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated Current-Max 0.3 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCB0805G121MB by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCB0805G121MB by Arco Electronics

Select Manufacturer
Which Manufacturer of MCB0805G121MB would you like to use for your alert(s)?
  • Please alert me when MCB0805G121MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCB0805G121MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCB0805G121MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCB0805G121MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCB0805G121MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCB0805G121MB by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: