Part Details for MCB0805FTE070J by KOA Speer Electronics Inc
Overview of MCB0805FTE070J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MCB0805FTE070J
MCB0805FTE070J CAD Models
MCB0805FTE070J Part Data Attributes
|
MCB0805FTE070J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCB0805FTE070J
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
kg CO2e/kg | 6.59 | |
Average Weight (mg) | 5 | |
CO2e (mg) | 32.95 | |
Category CO2 Kg | 6.59 | |
Compliance Temperature Grade | Military: -55C to +125C | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 7 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.8 A | |
Width | 1.25 mm |