Part Details for MCASU21GSB5224KTNA1J by TAIYO YUDEN
Overview of MCASU21GSB5224KTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU21GSB5224KTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASU21GSB5224KTNA1JTR-ND
|
DigiKey | CAP CER 0.22UF 50V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0353 | Buy Now |
DISTI #
MCASU21GSB5224KTNA
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X5R,0.22UF 10% ,T&R - Tape and Reel (Alt: MCASU21GSB5224KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0199 | Buy Now |
DISTI #
963-U21GSB5224KTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X5R 0805 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0270 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0204 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0203 / $0.0279 | Buy Now |
Part Details for MCASU21GSB5224KTNA1J
MCASU21GSB5224KTNA1J CAD Models
MCASU21GSB5224KTNA1J Part Data Attributes
|
MCASU21GSB5224KTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASU21GSB5224KTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASU21GSB5224KTNA1J
This table gives cross-reference parts and alternative options found for MCASU21GSB5224KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASU21GSB5224KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU21GSB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASU21GSB5224KTNA1J vs MCASU21GSB5224KTNA01 |
CL21A224KBFNNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Samsung Electro-Mechanics | MCASU21GSB5224KTNA1J vs CL21A224KBFNNNF |
0805H0500224KPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | MCASU21GSB5224KTNA1J vs 0805H0500224KPT |
500R15X224KV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Johanson Dielectrics Inc | MCASU21GSB5224KTNA1J vs 500R15X224KV6R |
CS2012X5R224K500NBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Samwha Electronics | MCASU21GSB5224KTNA1J vs CS2012X5R224K500NBE |
UMK212BJ224KGHT | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCASU21GSB5224KTNA1J vs UMK212BJ224KGHT |
CL21A224KBFNNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Samsung Electro-Mechanics | MCASU21GSB5224KTNA1J vs CL21A224KBFNNNE |
0805H0500224KPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | MCASU21GSB5224KTNA1J vs 0805H0500224KPR |
C2012X5R1H224KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MCASU21GSB5224KTNA1J vs C2012X5R1H224KB |
500R15X224KV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Johanson Dielectrics Inc | MCASU21GSB5224KTNA1J vs 500R15X224KV4T |