Part Details for MCAST21GBB5475MTNA01 by TAIYO YUDEN
Overview of MCAST21GBB5475MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST21GBB5475MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST21GBB5475MTNA01TR-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0778 | Buy Now |
DISTI #
MCAST21GBB5475MTNA
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,4.7UF 20% ,T&R - Tape and Reel (Alt: MCAST21GBB5475MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0535 | Buy Now |
DISTI #
963-MCAST21GBB5475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0640 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0571 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0496 / $0.0705 | Buy Now |
DISTI #
MCAST21GBB5475MTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,25V ,X5R,4.7UF 20% ,T&R (Alt: MCAST21GBB5475MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCAST21GBB5475MTNA01
MCAST21GBB5475MTNA01 CAD Models
MCAST21GBB5475MTNA01 Part Data Attributes
|
MCAST21GBB5475MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST21GBB5475MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCAST21GBB5475MTNA01
This table gives cross-reference parts and alternative options found for MCAST21GBB5475MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST21GBB5475MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X475M250NU | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Hitano Enterprise Corp | MCAST21GBB5475MTNA01 vs 0805X475M250NU |
C0805C475M3PALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | MCAST21GBB5475MTNA01 vs C0805C475M3PALTM |
0805X475M250NB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Hitano Enterprise Corp | MCAST21GBB5475MTNA01 vs 0805X475M250NB |
CM21X5R475M25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | MCAST21GBB5475MTNA01 vs CM21X5R475M25AL |
SCM21D475MANE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | MCAST21GBB5475MTNA01 vs SCM21D475MANE |
TMK212ABJ475MG-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCAST21GBB5475MTNA01 vs TMK212ABJ475MG-T |
GRT21BR61E475MA02K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MCAST21GBB5475MTNA01 vs GRT21BR61E475MA02K |
TMK212BJ475MG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | TAIYO YUDEN | MCAST21GBB5475MTNA01 vs TMK212BJ475MG |
GRM21BR61E475MA12C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCAST21GBB5475MTNA01 vs GRM21BR61E475MA12C |
0805X5R475M25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Synton-Tech Corp | MCAST21GBB5475MTNA01 vs 0805X5R475M25V |