Part Details for MCAST168AB7105MTNA01 by TAIYO YUDEN
Overview of MCAST168AB7105MTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST168AB7105MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST168AB7105MTNA01CT-ND
|
DigiKey | CAP CER 1UF 25V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3800 In Stock |
|
$0.0119 / $0.1200 | Buy Now |
DISTI #
MCAST168AB7105MTNA
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X7R,1.0UF 20% ,T&R - Tape and Reel (Alt: MCAST168AB7105MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0118 | Buy Now |
DISTI #
963-MCAST168AB7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 / $0.1100 | Order Now |
DISTI #
V99:2348_17612856
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 20% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2235 | Americas - 4000 |
|
$0.0087 / $0.0594 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0126 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0133 / $0.0197 | Buy Now |
DISTI #
66918598
|
Verical | Cap Ceramic 1uF 25V X7R 20% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 486 Package Multiple: 1 Date Code: 2235 | Americas - 4000 |
|
$0.0087 / $0.0090 | Buy Now |
DISTI #
MCAST168AB7105MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0198 | Buy Now |
DISTI #
MCAST168AB7105MTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,25V ,X7R,1.0UF 20% ,T&R (Alt: MCAST168AB7105MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCAST168AB7105MTNA01
MCAST168AB7105MTNA01 CAD Models
MCAST168AB7105MTNA01 Part Data Attributes
|
MCAST168AB7105MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST168AB7105MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.59 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Qualifications | AEC-Q200 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCAST168AB7105MTNA01
This table gives cross-reference parts and alternative options found for MCAST168AB7105MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST168AB7105MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0250105MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCAST168AB7105MTNA01 vs 0603H0250105MXT |
0603X105M250SNW-B | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Capax Technologies Inc | MCAST168AB7105MTNA01 vs 0603X105M250SNW-B |
C0603C105M3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCAST168AB7105MTNA01 vs C0603C105M3RAC7082 |
223891655763 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | YAGEO Corporation | MCAST168AB7105MTNA01 vs 223891655763 |
0603Y0250105MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCAST168AB7105MTNA01 vs 0603Y0250105MXR |
0603A0250105MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCAST168AB7105MTNA01 vs 0603A0250105MXT |
C0603X7R105M250NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Eyang Technology Development Co Ltd | MCAST168AB7105MTNA01 vs C0603X7R105M250NTD |
MMJCT168CB7105MRPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCAST168AB7105MTNA01 vs MMJCT168CB7105MRPA18 |
0603Y0250105MXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCAST168AB7105MTNA01 vs 0603Y0250105MXB |
TMK107B7105MA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCAST168AB7105MTNA01 vs TMK107B7105MA-T |