Part Details for MCAST063SB7331MFCA1J by TAIYO YUDEN
Overview of MCAST063SB7331MFCA1J by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST063SB7331MFCA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST063SB7331MFCA1JTR-ND
|
DigiKey | CAP CER 330PF 25V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0150 | Buy Now |
DISTI #
MCAST063SB7331MFCA
|
Avnet Americas | MLCC, 0201, 25V, X7R, 330PF 20%, T&R - Tape and Reel (Alt: MCAST063SB7331MFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0123 / $0.0139 | Buy Now |
DISTI #
963-T063SB7331MFCA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 330pF X7R 0201 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0104 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0116 / $0.0135 | Buy Now |
DISTI #
MCAST063SB7331MFCA
|
Avnet Americas | MLCC, 0201, 25V, X7R, 330PF 20%, T&R - Tape and Reel (Alt: MCAST063SB7331MFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0123 / $0.0139 | Buy Now |
Part Details for MCAST063SB7331MFCA1J
MCAST063SB7331MFCA1J CAD Models
MCAST063SB7331MFCA1J Part Data Attributes:
|
MCAST063SB7331MFCA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST063SB7331MFCA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MCAST063SB7331MFCA1J
This table gives cross-reference parts and alternative options found for MCAST063SB7331MFCA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST063SB7331MFCA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAST063SB7331MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCAST063SB7331MFCA1J vs MAAST063SB7331MFCA01 |
C0201X7R250-331MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MCAST063SB7331MFCA1J vs C0201X7R250-331MGE |
MBAST063SB7331MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCAST063SB7331MFCA1J vs MBAST063SB7331MFCA18 |
CM03X7R331M25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.00033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCAST063SB7331MFCA1J vs CM03X7R331M25AT |
CM03X7R331M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.00033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCAST063SB7331MFCA1J vs CM03X7R331M25AH |
NMC0201X7R331M25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00033uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | MCAST063SB7331MFCA1J vs NMC0201X7R331M25TRPLP |
NMC0201X7R331M25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00033uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | MCAST063SB7331MFCA1J vs NMC0201X7R331M25TRP |
CMC-025/331MX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | MCAST063SB7331MFCA1J vs CMC-025/331MX0201T13F |
C0201X7R250-331MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MCAST063SB7331MFCA1J vs C0201X7R250-331MGU |
C0201X7R250-331MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MCAST063SB7331MFCA1J vs C0201X7R250-331MPE |