Datasheets
MCAST063SB7152MFCA1J by: TAIYO YUDEN

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP

Part Details for MCAST063SB7152MFCA1J by TAIYO YUDEN

Overview of MCAST063SB7152MFCA1J by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCAST063SB7152MFCA1J

Part # Distributor Description Stock Price Buy
DISTI # 587-MCAST063SB7152MFCA1JTR-ND
DigiKey CAP CER 1500PF 25V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0150
$0.0150 Buy Now
DISTI # MCAST063SB7152MFCA
Avnet Americas MLCC, 0201, 25V, X7R, 1500PF 20%, T&R - Tape and Reel (Alt: MCAST063SB7152MFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
  • 15,000 $0.0139
  • 30,000 $0.0136
  • 60,000 $0.0129
  • 90,000 $0.0126
  • 120,000 $0.0123
$0.0123 / $0.0139 Buy Now
DISTI # 963-T063SB7152MFCA1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF X7R 0201 20% JIS StD Not AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0560
  • 100 $0.0290
  • 1,000 $0.0190
  • 2,500 $0.0180
  • 10,000 $0.0150
  • 30,000 $0.0130
  • 60,000 $0.0120
  • 105,000 $0.0100
$0.0100 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks 0
  • 15,000 $0.0104
$0.0104 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 15,000 $0.0135
  • 30,000 $0.0129
  • 60,000 $0.0125
  • 105,000 $0.0121
  • 150,000 $0.0119
  • 255,000 $0.0118
  • 510,000 $0.0116
$0.0116 / $0.0135 Buy Now

Part Details for MCAST063SB7152MFCA1J

MCAST063SB7152MFCA1J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCAST063SB7152MFCA1J Part Data Attributes

MCAST063SB7152MFCA1J TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
MCAST063SB7152MFCA1J TAIYO YUDEN Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for MCAST063SB7152MFCA1J

This table gives cross-reference parts and alternative options found for MCAST063SB7152MFCA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST063SB7152MFCA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECJZEB1E152M CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Panasonic Electronic Components MCAST063SB7152MFCA1J vs ECJZEB1E152M
GRM033R71E152MA01F Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MCAST063SB7152MFCA1J vs GRM033R71E152MA01F
NMC0201X7R152M25TRP3K Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, NIC Components Corp MCAST063SB7152MFCA1J vs NMC0201X7R152M25TRP3K
GCM033R71E152MA03W Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MCAST063SB7152MFCA1J vs GCM033R71E152MA03W
SCM04B152MANI Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, Surge Components Inc MCAST063SB7152MFCA1J vs SCM04B152MANI
C0201X7R250-152MGR Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, VENKEL LTD MCAST063SB7152MFCA1J vs C0201X7R250-152MGR
C0603X7R152MFCS Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, Darfon Corporation MCAST063SB7152MFCA1J vs C0603X7R152MFCS
GRM033R71E152MA01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MCAST063SB7152MFCA1J vs GRM033R71E152MA01W
02013C152MAZ4A Ceramic Capacitor, Ceramic, Kyocera AVX Components MCAST063SB7152MFCA1J vs 02013C152MAZ4A
C0201X7R250-152MPBD Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, VENKEL LTD MCAST063SB7152MFCA1J vs C0201X7R250-152MPBD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCAST063SB7152MFCA1J by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCAST063SB7152MFCA1J by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of MCAST063SB7152MFCA1J would you like to use for your alert(s)?
  • Please alert me when MCAST063SB7152MFCA1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCAST063SB7152MFCA1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCAST063SB7152MFCA1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCAST063SB7152MFCA1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCAST063SB7152MFCA1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCAST063SB7152MFCA1J by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: