Part Details for MCAST063SB7102KFCA1J by TAIYO YUDEN
Overview of MCAST063SB7102KFCA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST063SB7102KFCA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST063SB7102KFCA1JTR-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0133 | Buy Now |
DISTI #
MCAST063SB7102KFCA
|
Avnet Americas | MLCC, 0201, 25V, X7R, 1000PF 10%, T&R - Tape and Reel (Alt: MCAST063SB7102KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0104 / $0.0118 | Buy Now |
DISTI #
963-T063SB7102KFCA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0201 10% JIS StD Not AEC-Q200 RoHS: Compliant | 15000 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0098 / $0.0114 | Buy Now |
Part Details for MCAST063SB7102KFCA1J
MCAST063SB7102KFCA1J CAD Models
MCAST063SB7102KFCA1J Part Data Attributes
|
MCAST063SB7102KFCA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST063SB7102KFCA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MCAST063SB7102KFCA1J
This table gives cross-reference parts and alternative options found for MCAST063SB7102KFCA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST063SB7102KFCA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R102KFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Darfon Corporation | MCAST063SB7102KFCA1J vs C0603X7R102KFWS |
AC0201KRX7R8BB102 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | YAGEO Corporation | MCAST063SB7102KFCA1J vs AC0201KRX7R8BB102 |
MBAST063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCAST063SB7102KFCA1J vs MBAST063SB7102KFCA01 |
GRT033R71E102KE01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.001 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MCAST063SB7102KFCA1J vs GRT033R71E102KE01W |
C0201X7R250-102KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MCAST063SB7102KFCA1J vs C0201X7R250-102KPU |
02013C102KA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, | Kyocera AVX Components | MCAST063SB7102KFCA1J vs 02013C102KA72A |
GCM033R71E102KA03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCAST063SB7102KFCA1J vs GCM033R71E102KA03D |
0201X102K250SNW-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Capax Technologies Inc | MCAST063SB7102KFCA1J vs 0201X102K250SNW-B |
CS0603X7R102K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Samwha Electronics | MCAST063SB7102KFCA1J vs CS0603X7R102K250NB |
0201X102K250SW-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Capax Technologies Inc | MCAST063SB7102KFCA1J vs 0201X102K250SW-B |