There are no models available for this part yet.
Overview of MCASS31LSB7153MTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASS31LSB7153MTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASS31LSB7153MTNA01TR-ND
|
DigiKey | CAP CER 0.015UF 630V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0727 | Buy Now | |
DISTI #
MCASS31LSB7153MTNA
|
Avnet Americas | CAP, MLCC, 1206, 630V, X7R, 0.015UF 20%, T&R - Tape and Reel (Alt: MCASS31LSB7153MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0632 / $0.0712 | Buy Now | |
DISTI #
963-MCASS31LSB7153MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.015uF X7R 1206 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0600 / $0.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0534 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0562 / $0.0739 | Buy Now |
CAD Models for MCASS31LSB7153MTNA01 by TAIYO YUDEN
Part Data Attributes for MCASS31LSB7153MTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MCASS31LSB7153MTNA01
This table gives cross-reference parts and alternative options found for MCASS31LSB7153MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASS31LSB7153MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASS31LSB7153MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LSB7153MTNA01 vs MBASS31LSB7153MTNA01 |
MBASS31LSB7153MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LSB7153MTNA01 vs MBASS31LSB7153MTNA18 |
MSASS31LSB7153MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LSB7153MTNA01 vs MSASS31LSB7153MTNA01 |
MMASS31LSB7153MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LSB7153MTNA01 vs MMASS31LSB7153MTNA18 |
MLASS31LSB7153MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LSB7153MTNA01 vs MLASS31LSB7153MTNA01 |