Part Details for MCASQ21GSB7153KTNA01 by TAIYO YUDEN
Overview of MCASQ21GSB7153KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASQ21GSB7153KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASQ21GSB7153KTNA01CT-ND
|
DigiKey | CAP CER 0.015UF 250V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0356 / $0.2400 | Buy Now |
DISTI #
MCASQ21GSB7153KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0805,250V,X7R,0.015UF 10% ,T&R - Tape and Reel (Alt: MCASQ21GSB7153KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0420 / $0.0474 | Buy Now |
DISTI #
963-MCASQ21GSB7153KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.015uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0350 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0355 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0315 / $0.0492 | Buy Now |
Part Details for MCASQ21GSB7153KTNA01
MCASQ21GSB7153KTNA01 CAD Models
MCASQ21GSB7153KTNA01 Part Data Attributes
|
MCASQ21GSB7153KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASQ21GSB7153KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASQ21GSB7153KTNA01
This table gives cross-reference parts and alternative options found for MCASQ21GSB7153KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASQ21GSB7153KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD05PC153KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCASQ21GSB7153KTNA01 vs LD05PC153KAX9A |
0805A2500153KXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCASQ21GSB7153KTNA01 vs 0805A2500153KXB |
CL21B153KEFGNNB | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | MCASQ21GSB7153KTNA01 vs CL21B153KEFGNNB |
MMASQ21GSB7153KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASQ21GSB7153KTNA01 vs MMASQ21GSB7153KTNA18 |
CL21B153KEFNLNC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | MCASQ21GSB7153KTNA01 vs CL21B153KEFNLNC |
CC0805KCX7RYBB153 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MCASQ21GSB7153KTNA01 vs CC0805KCX7RYBB153 |
CL21B153KEFANNS | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | MCASQ21GSB7153KTNA01 vs CL21B153KEFANNS |
225483045638 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | YAGEO Corporation | MCASQ21GSB7153KTNA01 vs 225483045638 |
CS0805KPX7RYBB153 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | YAGEO Corporation | MCASQ21GSB7153KTNA01 vs CS0805KPX7RYBB153 |
08052R153KCBB0D | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | YAGEO Corporation | MCASQ21GSB7153KTNA01 vs 08052R153KCBB0D |